Christmas Opening Hours and Delivery Dates here

Siemens 6ED1052-1MD00-0BA7 LOGO! 12/24RCE Logic Module Display 12/24VDC

Order Code:

55-6095

Brand: Siemens MPN: 6ED1052-1MD00-0BA7 EAN-13: 6940408101197

Discontinued


The Siemens LOGO! 6ED1052-1MD00-0BA7 LOGO! 12/24RCE is a Logic Module Display that will offer solutions for domestic and engineering installation applications such as stairway lighting, external lighting, sun blinds, shutters, shop window lighting and more. They will also help with applications in switch cabinet engineering, as well as for mechanical and apparatus engineering such as gate control systems, air-conditioning systems, and rainwater pumps.

The highlight of the 0BA7 base device is the standard Ethernet interface. It acts as a programming interface and for communication with other LOGO! base units 0BA7 or SIMATIC automation components like SIMATIC S7 CPUs, HMI panels and PCs. Up to eight LOGO! devices can be networked via the Ethernet interface. This compact, easy-to-use display is a low-cost solution for simple control tasks.


  • Timer: Yes
  • Permanent current: 10A at Ω-load; 3A at inductive load
  • Power backup type: 480 hours
  • Protection type: IP20
  • Short-circuit-proofing: External fuse required
  • Min. ambient temperature: 0°C
  • Max. ambient temperature: +55°C
  • Interference suppression: Conforms to EN 55 011 (limiting value class B)
  • Mounting: On top-hat rail 35 mm, 6 division units broad or wall mounting
  • Certification: In accordance with VDE 0631, IEC 1131, FM class 1, div 2, cULus, C-Tick, shipbuilding authorisations
  • No. of analogue inputs: 4
  • Operating voltage: 12V DC, 24V DC
  • Width: 108mm
  • No. of inputs (max.): 8
  • Category: SPS controller
  • No. of relay outputs (max.): 4
  • Real-time clock: Yes
  • No. of outputs (max.): 4
  • No. of digital inputs (max.): 8
  • Display: Yes
  • Type: Logic Module Display
  • Manufacturer part No. Siemens 6ED1052-1MD00-0BA7 LOGO! 12/24RCE
Type Controller (PLC)
Display Yes
Number of Analogue Inputs 4
Number of Analogue Outputs 0
Number of Digital Inputs 8
Number of Digital Outputs 4
Operating Voltage 12V DC, 24V DCV

Trustpilot