Siemens 6ES7231-5PD32-0XB0 PLC analogue input module SPEED-CONNECT

Image Representative of Range

Siemens 6ES7231-5PD32-0XB0 PLC analogue input module SPEED-CONNECT

Order Code:

07-0741

Brand: Siemens MPN: 6ES72315PD320XB0 EAN-13: 6940408101876
Qty Unit Price (Ex VAT)
1+ £402.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Siemens 6ES7231-5PD32-0XB0 PLC analogue input module is a component designed to interface analogue signals with a PLC system. It features high precision and reliability, suitable for industrial automation applications. Typically, it is used in control systems requiring accurate sensor data integration.
Type PLC analogue input module
Analogue inputs configurable TRUE
Appendant operation agent (Ex ia) FALSE
Appendant operation agent (Ex ib) FALSE
Depth 75mm
Explosion safety category for dust None
Explosion safety category for gas ATEX gas-ex-protection, Cat. 3G
Height 100mm
Input signal, configurable TRUE
Input, current FALSE
Input, resistance thermometer TRUE
Input, resistor TRUE
Input, thermocouple FALSE
Input, voltage FALSE
Misc Attribute 6ES7231-5PD32-0XB0
Number of Analogue Inputs 4
Number of Analogue Outputs 0
Performance level according to EN ISO 13849-1 None
Resolution of the analogue inputs 15Bit
SIL according to IEC 61508 None
Suitable for safety functions FALSE
Type of electric connection Screw-/spring clamp connection
Width 45

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot