Siemens 7KM9 300-0AB00-0AA0 SENTRON PAC PROFIBUS DP V1

Order Code:

55-2333

Brand: Siemens MPN: 7KM9 300-0AB00-0AA0 EAN-13: 4011209725287

Discontinued


The Siemens 7KM9 300-0AB00-0AA0 SENTRON PAC PROFIBUS DP, is an expansion module for remote data transmission with the 7KM PAC3200 and PAC4200 Measuring Devices. The PROFIBUS DP allows for easy integration into any local or remote monitoring system. The gateway functionality of this device reduces installation cost by replacing other gateway devices and simplifying wiring.

The module is plugged in at the back of the measuring device. The device identifies the module automatically and presents the relevant parameters for this module for selection.


  • Communication module for 7KM PAC3200 and PAC4200 measuring devices
  • Connection is via a 9-pin sub-D connector as per IEC 61158
  • Using PROFIBUS DPV1, data can be transferred in both cyclic and acyclic modes
  • Easy engineering thanks to integration into SIMATIC STEP 7 and/or simple integration via GSD file for other programming systems
  • Optimum use of process image of a control system for selection of individual measured quantities for cyclical transfer
Display Format N/A
Display Type N/A
Meter Function Accessory
No. of Digits N/A

Reviews


Be the first to submit a review

Trustpilot