Siemens 5SE2302 Neozed fuse DO1/ 2 A (10 pcs.) |
|
|
Available to back orderBack order, lead time 11 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Pink |
2A |
D01 |
Neozed fuse |
400V |
Siemens 5SE2306 Neozed-Fuse DO1/ 6 A (10 pcs.) |
|
|
59 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Green |
6A |
D01 |
Neozed fuse |
400V |
Siemens 5SE2310 Neozed fuse DO1/ 10 A (10 pcs.) |
|
|
160 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Red |
10A |
D01 |
Neozed fuse |
400V |
Siemens 5SE2316 Neozed fuse DO1/ 16 A (10 pcs.) |
|
|
183 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Grey |
16A |
D01 |
Neozed fuse |
400V |
Siemens 5SE2320 Neozed fuse DO2/ 20 A (10 pcs.) |
|
|
82 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Blue |
20A |
D02 |
Neozed fuse |
400V |
Siemens 5SE2325 Neozed fuse DO2/ 25 A (10 pcs.) |
|
|
65 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Yellow |
25A |
D02 |
Neozed fuse |
400V |
Siemens 5SE2335 Neozed fuse DO2/ 35 A (10 pcs.) |
|
|
72 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Black |
35A |
D02 |
Neozed fuse |
400V |