Siemens 5SE2306 Neozed-Fuse DO1/ 6 A (10 pcs.)

Standard range
Order Code:

55-7955

Brand: Siemens MPN: 5SE2306 EAN-13: 4001869005942
Qty Unit Price (Ex VAT)
1+ £5.87
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
59 in Stock, despatched in 4 days

The Siemens 5SE2306 is a NEOZED Fuse Link that is primarily used in NEOZED fuses systems in distribution technology and industrial switchgear assemblies. The fuse is size DO1, and rated at 400V AC, 6A, colour coded Green.


  • Nominal voltage: 400V AC, 250V DC
  • Specification: D01
  • Operating class: gL/gG
  • Nominal current: 6A
  • Fuse size: D01
  • Fuse colour: Green
  • Supplied in packs of 10
  • Type: Neozed fuse
  • Manufacturer's part: Siemens 5SE2306
Type Neozed fuse
Colour Green
Nominal voltage 400V
Rating 6A
Size D01

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot