Christmas Opening Hours and Delivery Dates here
Siemens SIRIUS 3RM19106AA protective cover for 3-phase infeed system

Image Representative of Range

Siemens SIRIUS 3RM19106AA protective cover for 3-phase infeed system

Order Code:

06-8293

Brand: Siemens MPN: 3RM19106AA EAN-13: 4011209915091
Qty Unit Price (Ex VAT)
3+ £1.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
24 available to back orderBack-order availability date - 13/01/2026

Siemens manufactures the 3RM1910-6AA protective cover, specifically designed for soft starters. This cover safeguards electronic components from dust and environmental factors, ensuring durability and reliability. It is typically used in industrial applications to enhance the longevity and performance of soft starters.
Type Protective cover
Dimensions (W x H x D) 23 x 26 x 7 mm
Depth 7mm
Height 26mm
Max. temperature 60°C
Min. temperature -25°C
Misc Attribute 1 For 3 terminal lugs of the 3-phase busbars
Misc Attribute 2 3RM1910-6AA
Type of accessory/spare part Other
Width 23mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot