Signal Construct DBM3000 LED Component Red 90° Angled PCB Mount 1pc

Order Code:

07-0921

Brand: Signal Construct MPN: DBM3000 EAN-13: 2050007085881

Discontinued


Signal Construct's DBM3000 is a compact LED component measuring 15 x 5 x 14 mm. This red light-emitting diode is often used in LED arrays and bars for creating vivid LED graphics. It is ideal for applications requiring a reliable and efficient LED module.
Type LED component
Case Colour Black
CS 2.54mm
Dim (L x W x H) 15 x 5 x 14 mm
Factory colour Red
Forward current I(F) 20mA
Forward voltage U(F) 2.0V
Height 14mm
LEDs 3
Length 15mm
Moisture Sensitiviy Level (MSL) 1
Packaging Type Bulk
Radiation angle 40°
Type (LEDs) Diffused
Wavelength 623nm
Width 5mm

You may also like


Trustpilot