Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.90 |
10+ | £1.70 |
100+ | £1.60 |
High quality, general purpose and precision SPST analogue switch from Vishay designed for a wide range of applications including servo control, switching, programmable gain amplifiers, audio switching, programmable filters, video switching, etc.
To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.
Configuration | SPST |
---|---|
Height | 5.08mm |
Input Compatibility | CMOS, TTL |
Length | 21.33mm |
Operating Temperature Range | -40 to +85°C |
Package/Case | 16-DIP |
Power Dissipation | 470mW |
Width | 7.11mm |
To use this facility please Sign In.
Sign In