Signal Construct DUHS35822 8 Way LED Array Green 5.08mm Pitch

Standard range
Order Code:

50-0774

Brand: Signal Construct MPN: DUHS35822 EAN-13: 2050000009723
Qty Was Unit Price (Ex VAT)
1+ £2.26   £2.16
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
26 in Stock, despatched in 4 days

This green 8-way LED array has a design that allows the elements to be separated at predetermined breaking points so that smaller arrays may be formed.


  • Uses 3mm LEDs
  • Right angled pins for horizontal mounting
  • Polarity marking on each individual element
  • Solder pins on a 5.08mm pitch
  • Dimensions (L x W x H) 40 x 4.8 x 9.1mm
  • UL 94V-0 Housing
Colour Green
Forward Voltage 2.2V
Length 40mm
Number of LEDs 8
Forward Current N/A
Height 9.1mm
Luminous Intensity 12mcd
Width 4.8mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot