Christmas Opening Hours and Delivery Dates here
Signal Construct SKHD05002 LED Indicator 5mm Mounting Red 12-14 VDC/AC Square

Image Representative of Range

Signal Construct SKHD05002 LED Indicator 5mm Mounting Red 12-14 VDC/AC Square

Order Code:

50-0626

Brand: Signal Construct MPN: SKHD05002
Qty Unit Price (Ex VAT)
2+ £2.13
5+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
6 in stock, despatched in 4 working days

A red 5mm LED Panel indicator with a square lens head and a 12 to 14V AC/DC operating voltage. The indicator is of the snap-in mounting type and has a frosted lens surface that gives a high level of light transmission and a clear on/off contrast.


  • Superflat lens head
  • Soldering tags 1.3 x 0.3mm
  • Mounting hole ø5 +0.2mm
  • Max. mounting depth 23 mm
Voltage 24V
Current 12mA
Brightness (mcd) 8.7mcd
Colour Red
Size 5mm
View Angle 70°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot