Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Signal Construct SK 05 Series LED Symbol Indicators 5mm Snap-In Mounting

<p>These 5mm LED Panel indicators are available in a choice of lens head shapes, arrow, round or square and in a choice of operating voltages, either 12 to 14V AC/DC or 24 to 28V AC/DC. The indicators are snap-in mounting types and have a frosted lens surface that gives a high level of light transmission and a clear on/off contrast.</p>
  • Superflat lens head
  • Soldering tags 1.3 x 0.3mm
  • Mounting hole ø5 +0.2mm
  • Max. mounting depth 23 mm
ColourWavelengthLum. int. (mcd)IF (mA)IF (mA)ViewingOperating
(nm)@ IF (20mA)

12V

24Vangletemperature
Red6288.717.51270°-55°C to +100°C
Yellow5875.617.51270°-55°C to +100°C
Green57012.617.51270°-55°C to +100°C
Blue47025014.51130°-40°C to +85°C
Whitex = 0.33, 0.36 *8014.51160°-30°C to +85°C
y = 0.31, 0.38 *
* Chromaticity coordinates

Order codeColourHeadPart #
12 to 14 V AC/DC
50-0632RedArrowSKID05002
50-0633YellowArrowSKID05102
50-0634GreenArrowSKID05202
50-0635BlueArrowSKID05402
50-0636WhiteArrowSKID05602
50-0620RedRoundSKGD05002
50-0621YellowRoundSKGD05102
50-0622GreenRoundSKGD05202
50-0623BlueRoundSKGD05402
50-0624WhiteRoundSKGD05602
50-0626RedSquareSKHD05002
50-0627YellowSquareSKHD05102
50-0628GreenSquareSKHD05202
50-0629BlueSquareSKHD05402
50-0630WhiteSquareSKHD05602
24 to 28V AC/DC
50-0614RedArrowSKID05004
50-0615YellowArrowSKID05104
50-0616GreenArrowSKID05204
50-0637BlueArrowSKID05404
50-0617WhiteArrowSKID05604
50-0610RedRoundSKGD05004
50-0611YellowRoundSKGD05104
50-0612GreenRoundSKGD05204
50-0625BlueRoundSKGD05404
50-0613WhiteRoundSKGD05604
50-0618YellowSquareSKHD05104
50-0619GreenSquareSKHD05204
50-0631BlueSquareSKHD05404