Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Signal Construct SKHD05602 LED Indicator 5mm Mounting White 12-14 VDC/AC Square

Signal Construct SKHD05602 LED Indicator 5mm Mounting White 12-14 VDC/AC Square

Order Code:  

50-0630

  Copy to clipboard
Brand: Signal Construct  Copy to clipboard MPN: SKHD05602 Copy to clipboard
 Report an error

Discontinued

A white 5mm LED Panel indicator with a square lens head and a 12 to 14V AC/DC operating voltage. The indicator is of the snap-in mounting type and has a frosted lens surface that gives a high level of light transmission and a clear on/off contrast.


  • Superflat lens head
  • Soldering tags 1.3 x 0.3mm
  • Mounting hole ø5 +0.2mm
  • Max. mounting depth 23 mm
Size 5mm
Colour White
Bezel N/A
Intensity 80mcd
Voltage 24V
Current 11mA
View Angle 60°

Reviews


Be the first to submit a review