Signal Construct SMTD22734 22mm LED Indicator Lamp Ultra Green 24VAC/DC

Standard range
Order Code:

50-2235

Brand: Signal Construct MPN: SMTD22734 EAN-13: 2050000011368
Qty Unit Price (Ex VAT)
1+ £12.51
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 19/02/2025

An ultra green IP67 rated LED panel indicator with an internal reflector finished in frosted matt chromium plating. This M22 lamp is designed for screw mounting in a front panel installation and connection is via screw terminal.
  • Power 24V AC/DC
  • Internal reflector
  • Includes milled nut and O ring
  • M22 body for mounting in a ø22 +2mm cut out
  • Accepts wire CSA up to 1.5mm²

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot