Signal Construct SWBU14128 230VAC 14mm LED Indicator Lamp Yellow

Order Code:

50-2191

Brand: Signal Construct MPN: SWBU14128

Discontinued


A yellow LED indicator with a ø14mm IP67 rated screw mounting body intended for front panel installation. The ultra bright LED is powered by 230V and the unit features a combined reflector. The wide operating temperature range and long life time make this signal lamp suitable for a wide range of both indoor and outdoor applications.


  • Chrome-plated brass housing
  • Onboard series resistor
  • Complete with fixing nut, washer and contact-voltage protective bush
  • Life time 50,000 hours
  • Fast-on connections 2.8 x 0.8mm
  • Supplied with shock-protection sleeve
  • Complete with fixing nut and washer.
  • M14 body for mounting in a ø14 +2mm cut out
Bezel Prominent
Colour Yellow
Current 17mA
Intensity 2000mcd
Size 14mm
View Angle 30°
Voltage 230V

Reviews


Be the first to submit a review

Trustpilot