Meder SIL05-1A72-71D 5V SIL Reed Relay-SIL5

Standard range
Order Code:

60-0650

Brand: Meder MPN: SIL05-1A72-71D
Qty Unit Price (Ex VAT)
1+ £3.21
25+ £2.93
100+ £2.79
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
105 available to back orderBack-order availability date - 22/01/2025

Single pole normally open diode protected reed relay from Meder, housed in a compact single in-line epoxy moulded package.


  • Ultra-slim package permits relays to be mounted on 5.08mm centres
  • Completely washable and suited to auto insertion
  • Suitable for direct interfacing with TTL logic
  • Coil voltage 5V DC
  • Switching voltage 200V
  • Switching current 1A
  • Dimensions 19.8 x 7.8 x 5.08mm
Coil Resistance 500Ω
Coil Voltage (DC) 5V
Contact Configuration SPNO
Height 7.8mm
Length 19.8mm
Mounting Type SIL
Operating Temperature -40 to +85°C
Switching Current 1A
Switching Power 15W
Switching Voltage Max (AC) 200V
Switching Voltage Max (DC) 200V
Width 5.08mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot