Meder SIL12-1A72-71D 12V SIL Reed Relay-SIL12

Standard range
Order Code:

60-0655

Brand: Meder MPN: SIL12-1A72-71D
Qty Unit Price (Ex VAT)
1+ £3.23
25+ £2.65
100+ £2.49
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
59 in stock, despatched same dayAdditional quantity lead time 14 days

Single pole normally open diode protected reed relay from Meder, housed in a compact single in-line epoxy moulded package.


  • Ultra-slim package permits relays to be mounted on 5.08mm centres
  • Completely washable and suited to auto insertion
  • Suitable for direct interfacing with TTL logic
  • Coil voltage 12V DC
  • Switching voltage 200V
  • Switching current 1A
  • Dimensions 19.8 x 7.8 x 5.08mm
Coil Resistance 1000Ω
Coil Voltage (DC) 12V
Contact Configuration SPNO
Height 7.8mm
Length 19.8mm
Mounting Type SIL
Operating Temperature -40 to +85°C
Switching Current 1A
Switching Power 15W
Switching Voltage Max (DC) 200V
Width 5.08mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot