Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Silicon Labs Bluegiga BLED112-V1 Bluetooth Low Energy USB Dongle

Order Code:  

43-1426

 
Brand: Silicon Labs Bluegiga MPN: BLED112-V1

Discontinued


The BLED112 Bluetooth Smart Dongle integrates all Bluetooth Smart features. The USB dongle has a virtual COM port that enables seamless host application development using a simple application programming interface. The BLED112 can be used for Bluetooth Smart development. With two BLED112 dongles you can quickly prototype new Bluetooth Smart application profiles by utilizing Bluegiga's Profile ToolkitTM and also automate in module software functions with Bluegiga's BGScriptTM.


  • Bluetooth 4.0 low energy radio
  • Transmit power +0dBm
  • Receiver sensitivity -93dBm
  • Bluetooth Smart (low energy) support
  • L2CAP, ATT, GATT, GAP and Security Manager
  • Bluetooth Smart profiles
  • Client and master mode
  • Up to eight connections in master mode
  • 100kbps+ throughput
Mounting PCB
Supply Voltage 3.1 to 3.6V
Tx/Rx/Xcvr Xcvr
Type Bluetooth USB dongle

Reviews


Be the first to submit a review

Trustpilot