Simax Clear Graduated Lab Bottles 500ml Packs of 10

Standard range
Order Code:

52-0990

Brand: Simax MPN: 2070/500 EAN-13: 8593419604102
  • Quickly find another product in this range by Capacity:

Qty Unit Price (Ex VAT)
1+ £34.92
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional 2 due on 27/03/2025

Clear, graduated laboratory bottles from Simax with pouring ring and blue PP screw caps.


  • Capacity: 500ml
  • Height: 176mm
  • Diameter: 86mm
  • Made from borosilicate glass
  • Complete with pouring ring and blue screw cap
  • Can be Autoclaved up to 140°C
  • Conforms to ISO 4796-1 and ISO GL45
  • Supplied in packs of 10
  • Manufacturer's part 2070/500
Type Graduated bottle
Capacity 500ml
Material Borosilicate glass

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Tuesday, October 20, 2015 Question by: Rapid Customer | Product code: 52-0990
Q. are they autoclavable???
A. Hi Colin, thank you for your question. The glass bottle is autoclavable, however, as the caps are plastic, they will not be.

Reviews


Be the first to submit a review

Trustpilot