RVFM Dual Output Shaft Inline Motor and Gearbox 1:200

Extended range
Order Code:

37-1221

Brand: RVFM MPN: 37-1221
Qty Unit Price (Ex VAT)
1+ £3.47
25+ £2.72
100+ £2.36
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT

A dual output shaft inline motor and gearbox assembly. The gearbox delivers a ratio of 1:200 and is made from high quality plastic. Ideal for use in the construction of robotics and other models. All that is needed is to add wheels, hubs or tracks.


  • Dual output shaft
  • Gear Ratios: 1:200
  • Power: 3 to 12V DC
  • Single motor
  • Without loading: 40-230mA / 25-100rpm
  • Output torque: 2-12Kgf.cm
  • Weight: 31.9g
  • Size 68 x 20mm
  • Shafts: 4mm flat edged, 5mm long
Current (Max Torque) 230mA
Current (No Load) 40mA
Input Power (Max Torque) N/A
Max Torque 117Ncm
Nominal Voltage 3 to 12V
Speed (Max Torque) 100rpm
Speed (No Load) 25rpm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot