Site: Industry
Currency: GBP    
Siretta SNYPER-LTE+ (EU) V2 High performance 4G / LTE network signal analyser

Siretta SNYPER-LTE+ (EU) V2 High performance 4G / LTE network signal analyser

Siretta
Standard range
Order Code:

43-1045

Brand: Siretta MPN: SNYPER-LTE+ (EU) V2
Qty Was Unit Price (Ex VAT)
1+ £645.00   £634.10
Price per unit Ex VAT
3 in stock, despatched same dayAdditional quantity lead time 21 months

The Siretta SNYPER-LTE+ V2 (EU) is a high performance, multi-language network signal analyser dedicated to surveying European networks.

It incorporates a number of important features and can perform four types of survey: 4G/LTE, 3G/UMTS, 2G/GSM and a combined 4G/3G/2G survey. The combined 4G/3G/2G survey will provide multiple results from each network operator, in one single survey.

The powerful SNYPER summary page displays percentage thresholds to determine the most suitable mobile network operator available and the performance of a "preferred" MNO can be evaluated against the other networks. The SNYPER can also be used to help establish optimum antenna placement and perform local site surveys.

SNYPER-LTE+ (EU) is compatible with Siretta's CloudSURVEY integrated mapping portal. (Registration required)

The tester is supplied with antennas, a robust carrying case, USB cable, USB car charger, and additional power accessories.


  • Enhances cellular surveying of new and existing installations on 4G, 3G and 2G networks
  • Establishes the most suitable operator for applications
  • Evaluates your "preferred" MNO's performance
  • Determines optimum antenna placement
  • Reports results in CSV & graphical HTML formats
  • Operates SIM free on all bands and technologies
Type Signal Analyser
2G Frequency Bands 1800, 900MHz
3G Frequency Bands 2100, 1800, 900MHz
4G/LTE Frequency Bands 2600, 2100, 1800, 900, 800, 700MHz
Adapter & Cary Case Supplied
Battery Type Lithium Ion 3.7V, 2000mAh
Battery Weight 38g
Dimensions 141 x 76 x 36mm
Display Type 2.4" QVGA 240 x 320 RGB TFT
Operating Temperature -10 to 50°C
Power Input 100 to 240V AC
Weight 200g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C