Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £891.26 | £826.51 |
The Siretta SNYPER-LTE+ Spectrum V2 (EU) is a high performance, multi-language network signal analyser dedicated to surveying European networks. The SNYPER-LTE+ Spectrum (EU) does not require a SIM in order to provide survey results on 4G, 3G and 2G networks.
With the SNYPER-LTE+ Spectrum, you can save multiple surveys locally in memory, and incorporate Siretta's leading liveSCAN feature. This feature allows you to perform real time graphical site surveys on the full colour SNYPER display.
This unit is supplied with an omni-directional antenna to allow detection of indoor 'hot-spots' and perform site surveys. The included directional antenna kit can be used to perform point-to-point antenna alignment.
The SNYPER can survey the local network and display results from all discovered cellular cell towers observed in the area. Results are ordered from highest to lowest base-station signal and the key network parameters of each signal are displayed.
SNYPER-LTE+ (EU) is compatible with Siretta's CloudSURVEY integrated mapping portal. (Registration required)
The tester is supplied with antennas, a robust carrying case, USB cable, USB car charger, and additional power accessories.
Type | Signal Analyser |
---|---|
2G Frequency Bands | 1800, 900MHz |
3G Frequency Bands | 2100, 1800, 900MHz |
4G/LTE Frequency Bands | 2600, 2100, 1800, 900, 800, 700MHz |
Adapter & Cary Case | Supplied |
Battery Type | Lithium Ion 3.7V, 2000mAh |
Battery Weight | 38g |
Dimensions | 141 x 76 x 36mm |
Display Type | 2.4" QVGA 240 x 320 RGB TFT |
Operating Temperature | -10 to 50°C |
Power Input | 100 to 240V AC |
Weight | 200g |
To use this facility please Sign In.
Sign In