Siroflex SCONTHMA300C Contractors General Purpose Silicone Clear 300ml

Standard range
Order Code:

87-7552

Brand: Siroflex MPN: SCONTHMA300C EAN-13: 5032822007924
Qty Unit Price (Ex VAT)
1+ £5.58
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
43 in stock, despatched same dayAdditional quantity lead time 4 weeks

A high performance acetoxy curing silicone which provides a permanently watertight flexible seal and offers excellent adhesive properties, making it suitable for use on glass, aluminium, painted surfaces, sanitary ware, ceramics and non-porous surfaces.


  • Sealing around door and window frames
  • Sealing glass to glass and glass to aluminium
  • Sealing around pipes and sanitary fixtures and sealing duct work
  • Draft proofing casement windows and doors
  • Colour: clear
  • Supplied in 300ml cartridges
Type General purpose sealant
Colour Clear
Volume 300ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot