Christmas Opening Hours and Delivery Dates here

SKS Hirschmann 4mm PKN 20 B Sockets 35A

SKS Hirschmann PK 110 4mm pole terminals with claw edge and captive insulated head. These terminals have a 4mm diameter nickel-plated brass threaded bolt with a 2mm diameter transverse hole. . Available in black or red.

  • Threaded bolts, made of nickel-plated brass with cross-hole
  • Rated voltage 30V AC/60V DC
  • Rated current 35A
Description Image Product Buy Pricing (Ex VAT) Colour Plug / Socket Current Rating Mount Type Voltage Rating
SKS Hirschmann 931 713-100 4mm PK 110 Socket 35 A Black
SKS Hirschmann 931 713-100 4mm PK 110 Socket 35 A Black
Extended range
Order code: 50-9799
MPN: 931713100

43 available to back orderBack-order availability date - 13/01/2026
2+ £2.69
10+ £2.61
50+ £2.28
Price per unit Ex VAT
Black Socket 35A Panel 4mm socket 60V
SKS Hirschmann 931 713-101 4mm PK 110 Socket 35 A Red
SKS Hirschmann 931 713-101 4mm PK 110 Socket 35 A Red
Extended range
Order code: 50-9800
MPN: 931713101

98 available to back orderBack-order availability date - 13/01/2026
3+ £1.67
Price per unit Ex VAT
Red Socket 35A Panel 4mm socket 60V
Order code50-979950-9800
ColourBlackRed
ConnectionScrewScrew
Dimensions (Ø x L) 14 x 42mm14 x 42mm
Nominal current35A35A
Nominal voltage60V60V
Pin diameter4mm4mm
Temperature range-25 to +100°C-25 to +100°C
TypePK 110PK 110
Manufacturer part no.931 713-100931 713-101


Trustpilot