Site: Industry
Currency: GBP    
SKS Hirschmann 931 713-100 4mm PK 110 Socket 35 A Black

SKS Hirschmann 931 713-100 4mm PK 110 Socket 35 A Black

SKS Hirschmann
Standard range
Order Code:

50-9799

Brand: SKS Hirschmann MPN: 931713100 EAN-13: 2050001012890
  • Quickly find another product in this range by Colour:

    Black Red
Qty Unit Price (Ex VAT)
1+ £1.77
10+ £1.76
50+ £1.68
Price per unit Ex VAT
86 in Stock, despatched in 4 days

Black SKS Hirschmann PK 110 4mm pole terminal with claw edge and captive insulated head. These terminals have a 4mm diameter nickel-plated brass threaded bolt with a 2mm diameter transverse hole.


  • M4 thread
  • Rated voltage 30V AC/60V DC
  • Rated current 35A
  • Contact resistance 2mΩ
  • Manufacturer's part 931 713-100
Colour Black
Current Rating 35A
Gender Socket
Mount Panel
Type 4mm socket
Voltage Rating 60V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C