Christmas Opening Hours and Delivery Dates here

SKS Hirschmann 934041104 Safety Test Lead 4mm plug 50cm green

Order Code:

07-1165

Brand: SKS Hirschmann MPN: 934041104 EAN-13: 2050007679103

Discontinued


The SKS Hirschmann test lead features a 4 mm safety jack and a stackable 4 mm safety plug, and is 50 cm long in green. This high-quality lead is ideal for safe electrical testing and measurement tasks. It is commonly used in laboratories and workshops for reliable connections.
Colour Green
Cable cross section 2.5mm²
Cable Length 50cm
Contact Material Ni
Diameter/connectortype 4mm
Jack Diameter 4mm
Misc Attribute MAL S WS-B 50/2,5 gn
Nominal Current 32A
Reading category CAT II
Temperature Range -15 to 70°C
Type Safety test lead
Type A 4 mm safety jack
Type B 4 mm safety plug (stackable)
Voltage Rating 1000V

You may also like


Trustpilot