SKS Hirschmann MA 1 Mini Alligator Clips, 60V DC

<p>SKS Hirschmann MA 1 miniature alligator clips with high strength insulation and nickel-plated brass/bronze jaws. The flat part of the clamping jaws ensure a secure gripto be made even on thin wire. Capable of clamping flat components (soldering eyes) and wire up to a maximum diameter of 4mm. Available in a variety of colours.</p>
  • Crimp connection
  • Rated voltage 30V AC/60V DC
  • Rated current 8A
  • Length 41.5mm
Description Image Product MPN Pricing (Ex VAT) Buy Qty Colour Type Material Contact Material Size Insulation Material Length Voltage Rating Current Rating
SKS Hirschmann MA 1 935 980-048 Mini Alligator Clip Crimp Blue
SKS Hirschmann MA 1 935 980-048 Mini Alligator Clip Crimp Blue
Standard range
930318102
1+ £1.17

64 available to back orderBack-order availability date - 12/02/2025
Blue Clip Brass / bronze N/A 41.5mm 60V 8A
SKS Hirschmann MA 1 935 980-049 Mini Alligator Clip Crimp Yellow
SKS Hirschmann MA 1 935 980-049 Mini Alligator Clip Crimp Yellow
Standard range
930318103
1+ £1.23

121 available to back orderBack-order availability date - 12/02/2025
Yellow Clip Brass / bronze N/A 41.5mm 60V 8A
SKS Hirschmann MA 1 935 980-050 Mini Alligator Clip Crimp Green
SKS Hirschmann MA 1 935 980-050 Mini Alligator Clip Crimp Green
Standard range
935 980-050
1+ £1.81
10+ £1.64
50+ £1.52

290 available to back orderBack-order availability date - 12/02/2025
Green Alligator clip Nickel-plated Brass/Bronze 41.5mm 8A
SKS Hirschmann MA 1 935 980-051 Mini Alligator Clip Crimp Grey
SKS Hirschmann MA 1 935 980-051 Mini Alligator Clip Crimp Grey
Standard range
930318106
1+ £1.17

61 available to back orderBack-order availability date - 12/02/2025
Grey Clip Brass / bronze N/A 41.5mm 60V 8A
Order code51-098151-098251-098351-0984
Cable cross-section0.25 to 0.5mm²0.25 to 0.5mm²0.25 to 0.5mm²0.25 to 0.5mm²
ColourBlueYellowGreenGrey
ConnectionCrimpCrimpCrimpCrimp
Length41.5mm41.5mm41.5mm41.5mm
Nominal voltage60V DC60V DC60V DC60V DC
Surface typeNickel platedNickel platedNickel platedNickel plated
TypeMA 1MA 1MA 1MA 1
Manufacturer part no.935 980-048935 980-049935 980-050935 980-051


Trustpilot