SKS Hirschmann MA 1 935 980-050 Mini Alligator Clip Crimp Green

Standard range
Order Code:

51-0983

Brand: SKS Hirschmann MPN: 935 980-050 EAN-13: 4250260224777
Qty Unit Price (Ex VAT)
1+ £1.81
10+ £1.64
50+ £1.52
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
290 available to back orderBack-order availability date - 12/02/2025

SKS Hirschmann MA 1 green miniature alligator clip with high strength insulation and nickel-plated brass/bronze jaws. The flat part of the clamping jaws ensure a secure gripto be made even on thin wire. Capable of clamping flat components (soldering eyes) and wire up to a maximum diameter of 4mm.


  • Crimp connection
  • Rated voltage 30V AC/60V DC
  • Rated current 8A
  • Length 41.5mm
  • Manufacturer's part 935 980-050
Colour Green
Current Rating 8A
Material Nickel-plated Brass/Bronze
Size 41.5mm
Type Alligator clip

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot