Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Colour:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £0.525 |
Re-reeling orders placed after 16:30 will be processed the next working day.
LED indicator for direct operation on the given nominal voltage. The series resistor required with standard LEDs is already inbuilt into the housing making standard wiring superfluous. And the chrome-plated brass housing, the wide working temperature range and long life make it incredibly versatile. Connection is by means of fast-on connections or soldering.
Bezel | Prominent |
---|---|
Colour | Red |
Current | 17mA |
Intensity | 22mcd |
Size | 8mm |
View Angle | N/A |
Voltage | 12V |
To use this facility please Sign In.
Sign In