Socket&See SOC/PDIT360 Part P Insulation Tester

Order Code:

85-1456

Brand: Socket&See MPN: SOC/PDIT360

Discontinued


The Socket and See DIT 360 Plus digital insulation/continuity Tester with selectable 250, 500V test is ideal for anybody involved in insulation testing for Part P or the 17th Edition wiring regulations. This low cost Socket and See PDIT 360 insulation + continuity tester comes supplied with a carry case.


  • 2-way 250 & 500V insulation plus full 200mA continuity test
  • Continuity measurement up to 10KΩ
  • Uses only 4x AA alkaline batteries giving over 5000 tests at 500V
  • Supplied complete with quality test leads, carrying case and manual
  • Fully protected against accidental live voltage contact up to 600V AC
  • Null Function to eliminate lead resistance up to 2Ω
  • Intelligent auto shut off to preserve battery life
  • What's in the box? PDIT 360, IECP UKA 13A Plug to IEC Female Connector, instruction manual and TECC 10 carrying case

Reviews


Be the first to submit a review

Trustpilot