Solid Brass 30mm Padlock 4-Pin

<p>Master Lock Classic Brass Padlocks are a tough and reliable security solution. The solid brass body has a modern diamond shaped design and a brushed finish. The extensive range of brass padlock options means there is a Master Lock brass padlock for just about any need.</p> <p>Each padlock has a solid body, hardened steel shackle for extra cut resistance and dual locking levers for added protection from prying and hammering. A variety of multi-pack options, where all padlocks in the pack open with the same key (keyed alike) is also available. Padlocks are available with 4-pin, 5-pin or 6-pin cylinders and with a variety of shackle lengths for added security and for a wider range of possible application options.</p> <p>All Master Lock padlocks are supplied with a minimum of 2 keys and a Lifetime Warranty against mechanical failure.</p> <p>Suggested Uses: Gates, containers, storage units and sheds.</p><p>The Master Lock 130EURD has the following specifications:<br />30mm solid brass padlock - 16mm hardened steel shackle, 5mm diameter - 4-pins</p>
Description Image Product MPN Pricing (Ex VAT) Buy Qty Type
Master Lock 130EURD Solid Brass 30mm Padlock 4-Pin
Master Lock 130EURD Solid Brass 30mm Padlock 4-Pin
Standard range
130EURD
1+ £3.79

5 available to back orderBack-order availability date - 14/02/2025
Padlock
Master Lock 130EURDLJ Solid Brass 30mm Padlock 4-Pin - 64mm Shackle
Master Lock 130EURDLJ Solid Brass 30mm Padlock 4-Pin - 64mm Shackle
Standard range
130EURDLJ
1+ £4.59

20 available to back orderBack-order availability date - 19/02/2025
Padlock
Master Lock 130EURQNOP Solid Brass 30mm Padlock 4-Pin - Keyed Alike x 4
Master Lock 130EURQNOP Solid Brass 30mm Padlock 4-Pin - Keyed Alike x 4
Standard range
130EURQNOP
1+ £13.09

50 available to back orderBack-order availability date - 19/02/2025
Padlock
Master Lock 130EURT Solid Brass 30mm Padlock 4-Pin - Keyed Alike x 2
Master Lock 130EURT Solid Brass 30mm Padlock 4-Pin - Keyed Alike x 2
Standard range
130EURT
1+ £7.29

20 available to back orderBack-order availability date - 19/02/2025
Padlock
Master Lock 140EURD Solid Brass 40mm Padlock 4-Pin
Master Lock 140EURD Solid Brass 40mm Padlock 4-Pin
Standard range
140EURD
1+ £4.69

20 available to back orderBack-order availability date - 14/02/2025
Padlock
Master Lock 140EURDLF Solid Brass 40mm Padlock 4-Pin - 38mm Shackle
Master Lock 140EURDLF Solid Brass 40mm Padlock 4-Pin - 38mm Shackle
Standard range
140EURDLF
1+ £7.29

20 available to back orderBack-order availability date - 19/02/2025
Padlock
Master Lock 140EURDLH Solid Brass 40mm Padlock 4-Pin - 51mm Shackle
Master Lock 140EURDLH Solid Brass 40mm Padlock 4-Pin - 51mm Shackle
Standard range
140EURDLH
1+ £7.69

5 available to back orderBack-order availability date - 14/02/2025
Padlock
Master Lock 140EURQNOP Solid Brass 40mm Padlock 4-Pin - Keyed Alike x 4
Master Lock 140EURQNOP Solid Brass 40mm Padlock 4-Pin - Keyed Alike x 4
Standard range
140EURQNOP
1+ £17.69

5 available to back orderBack-order availability date - 14/02/2025
Padlock
Master Lock 140EURSIX Solid Brass 40mm Padlock 4-Pin - Keyed Alike x 6
Master Lock 140EURSIX Solid Brass 40mm Padlock 4-Pin - Keyed Alike x 6
Standard range
140EURSIX
1+ £26.39

20 available to back orderBack-order availability date - 19/02/2025
Padlock
Master Lock 140EURT Solid Brass 40mm Padlock 4-Pin - Keyed Alike x 2
Master Lock 140EURT Solid Brass 40mm Padlock 4-Pin - Keyed Alike x 2
Standard range
140EURT
1+ £9.69

3 available to back orderBack-order availability date - 14/02/2025
Padlock
Master Lock 150EURD Solid Brass 50mm Padlock 5-Pin
Master Lock 150EURD Solid Brass 50mm Padlock 5-Pin
Standard range
150EURD
1+ £7.59

5 available to back orderBack-order availability date - 14/02/2025
Padlock
Master Lock 150EURDLJ Solid Brass 50mm Padlock 5-Pin - 64mm Shackle
Master Lock 150EURDLJ Solid Brass 50mm Padlock 5-Pin - 64mm Shackle
Standard range
150EURDLJ
1+ £8.29

15 available to back orderBack-order availability date - 14/02/2025
Padlock
Master Lock 150EURQNOP Solid Brass 50mm Padlock 5-Pin - Keyed Alike x 4
Master Lock 150EURQNOP Solid Brass 50mm Padlock 5-Pin - Keyed Alike x 4
Standard range
150EURQNOP
1+ £29.09

5 available to back orderBack-order availability date - 14/02/2025
Padlock
Master Lock 150EURT Solid Brass 50mm Padlock 5-Pin - Keyed Alike x 2
Master Lock 150EURT Solid Brass 50mm Padlock 5-Pin - Keyed Alike x 2
Standard range
150EURT
1+ £14.99

3 available to back orderBack-order availability date - 14/02/2025
Padlock
Master Lock 160EURD Solid Brass 60mm Padlock 5-Pin
Master Lock 160EURD Solid Brass 60mm Padlock 5-Pin
Standard range
160EURD
1+ £11.59

20 available to back orderBack-order availability date - 19/02/2025
Padlock
Master Lock 170EURD Solid Brass 70mm Padlock 6-Pin
Master Lock 170EURD Solid Brass 70mm Padlock 6-Pin
Standard range
170EURD
1+ £14.79

20 available to back orderBack-order availability date - 19/02/2025
Padlock


Trustpilot