Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £33.11 | £29.09 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Master Lock Classic Brass Padlocks are a tough and reliable security solution. The solid brass body has a modern diamond shaped design and a brushed finish. The extensive range of brass padlock options means there is a Master Lock brass padlock for just about any need.
Each padlock has a solid body, hardened steel shackle for extra cut resistance and dual locking levers for added protection from prying and hammering. A variety of multi-pack options, where all padlocks in the pack open with the same key (keyed alike) is also available. Padlocks are available with 4-pin, 5-pin or 6-pin cylinders and with a variety of shackle lengths for added security and for a wider range of possible application options.
All Master Lock padlocks are supplied with a minimum of 2 keys and a Lifetime Warranty against mechanical failure.
Suggested Uses: Gates, containers, storage units and sheds.
The Master Lock 150EURQNOP has the following specifications:
4 x 50 mm solid brass padlocks - 25mm hardened steel shackle, 7mm diameter - 5-pins - keyed alike
Type | Padlock |
---|
To use this facility please Sign In.
Sign In