Christmas Opening Hours and Delivery Dates here

Spelsberg 24841601 Cable Gland shockproof strain relief M16 grey

Order Code:

07-1638

Brand: Spelsberg MPN: 24841601 EAN-13: 2050007265214
Qty Unit Price (Ex VAT)
2+ £2.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
6 available to back orderBack-order availability date - 14/01/2026

The Spelsberg 24841601 cable gland is shockproof and includes strain relief. It is made of plastic and has a light grey finish, suitable for M16 applications. This product is typically used to secure and protect electrical cables in various installations.
Colour Grey
Material Plastic
Type Cable gland
Clamp Ø 4mm
External thread M16
Halogen free Yes
Max. temperature +100°C
Min. temperature -25°C
Misc Attribute 2 KVR M16 LG
Spanner size 20mm
Terminal Ø (max.) 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot