We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
Image | Product | Buy Qty | Pricing (Ex VAT) | Clamp Ø | External thread | Factory colour | Manufacturer part # | Misc Attribute 1 | Misc Attribute 2 | Spanner size | Terminal Ø (max.) | Thread Length | Type | Halogen-free | IP rating | Material | Max. temperature | Min. temperature |
---|
Image | Product | Buy Qty | Pricing (Ex VAT) | Clamp Ø | External thread | Factory colour | Manufacturer part # | Misc Attribute 1 | Misc Attribute 2 | Spanner size | Terminal Ø (max.) | Thread Length | Type | Halogen-free | IP rating | Material | Max. temperature | Min. temperature | ||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() |
| 29 in stock, despatched in 4 working days |
| 7mm | M20 | Black | 22702101 | straight, untreated, glass fiber reinforced | KVR M20-GDB/MGM/sw | 27mm | 14mm | 9mm | Cable gland | Yes | IP68 | Plastic | +100°C | -25°C | ||||
![]() |
| 37 in stock, despatched in 4 working days |
| 11mm | M32 | Black | 22703201 | straight, untreated, glass fiber reinforced | KVR M32-MGM/sw | 36mm | 21mm | 11mm | Cable gland | Yes | IP68 | Plastic | +100°C | -25°C | ||||
![]() |
| 111 in stock, despatched in 4 working days |
| 2mm | M12 | Black | 22901201 | straight, untreated | KVR M12 LG-MGM/sw | 15mm | 6.5mm | 12mm | Cable gland | Yes | IP68 | Plastic | +100°C | -25°C | ||||
![]() |
| 68 in stock, despatched in 4 working days |
| 4mm | M16 | Black | 22901601 | straight, untreated | KVR M16 LG-MGM/sw | 20mm | 10mm | 12mm | Cable gland | Yes | IP68 | Plastic | +100°C | -25°C | ||||
![]() |
| 15 in stock, despatched in 4 working days |
| 2mm | M12 | Light grey | 22941201 | straight, untreated | KVR M12 LG-MGM | 15mm | 6.5mm | 12mm | Cable gland | Yes | IP68 | Plastic | +100°C | -25°C | ||||
![]() |
| 13 in stock, despatched in 4 working days |
| 16mm | M40 | Light grey | 22944001 | straight, untreated | KVR M40 LG-MGM | 46mm | 28mm | 15mm | Cable gland | Yes | IP68 | Plastic | +100°C | -25°C | ||||
![]() |
| 34 in stock, despatched in 4 working days |
| 4mm | M16 | Light grey | 24741601 | straight, untreated, glass fiber reinforced | KVR M16 | 20mm | 10mm | 8mm | Cable gland | Yes | IP68 | Plastic | +100°C | -25°C | ||||
![]() |
| 72 in stock, despatched in 4 working days |
| 4mm | M16 | Light grey | 24841601 | straight, untreated | KVR M16 LG | 20mm | 10mm | 12mm | Cable gland | Yes | IP68 | Plastic | +100°C | -25°C | ||||
![]() |
| 30 in stock, despatched in 4 working days |
| 6mm | M20 | Light grey | 24842001 | straight, untreated | KVR M20 LG | 24mm | 12mm | 15mm | Cable gland | Yes | IP68 | Plastic | +100°C | -25°C |