Site: Industry
Currency: GBP    
Spelsberg 22703201 Cable Gland shockproof strain relief IP68 black

Spelsberg 22703201 Cable Gland shockproof strain relief IP68 black

Spelsberg
Standard range
Order Code:

07-1595

Brand: Spelsberg MPN: 22703201
Qty Unit Price (Ex VAT)
1+ £3.16
Price per unit Ex VAT
37 in Stock, despatched in 4 days

The Spelsberg cable gland model 22703201 is a black, shockproof component designed with strain relief and a locknut for secure cable management. Made from durable plastic, it provides reliable protection and is ideal for electrical installations requiring robust sealing and strain relief. Commonly used in both industrial and residential settings, it ensures cables are safely secured in place.
Type Cable gland
Clamp Ø 11mm
External thread M32
Factory colour Black
Halogen-free Yes
IP rating IP68
Manufacturer part # 22703201
Material Plastic
Max. temperature +100°C
Min. temperature -25°C
Misc Attribute 1 straight, untreated, glass fiber reinforced
Misc Attribute 2 KVR M32-MGM/sw
Spanner size 36mm
Terminal Ø (max.) 21mm
Thread Length 11mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C