Squire CP40S Heavy-Duty Rustproof Marine Combi Padlock 38mm

Standard range
Order Code:

97-1870

Brand: Squire MPN: CP40S EAN-13: 5012245029642
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 in Stock, despatched in 2 days

The Squire CPS Heavy-Duty Rustproof Marine Combi Padlock has a hardened stainless steel, rust-proof shackle with a tough die cast alloy lock body. The padlock is highly resistant to corrosion, offering excellent protection from the elements. The dual compound body cover provides comfortable handling.

It has 4 combination wheels spaced comfortably apart, easy to use and cannot be accidentally re-coded. You can choose your own code, with a possibility of over 10,000 combinations to choose from.

It is suitable for the following: Boats, Sheds, Lockers, Tool boxes and Storage areas.

CRIMESTOPPERS endorsed.

Squire CP40S Heavy-Duty Rustproof Marine Combi Padlock

Body Width: 38.0mm.
Body Thickness: 22.0mm.
Shackle Diameter: 6mm.
Vertical Shackle Clearance: 19.0mm.
Horizontal Shackle Clearance: 17.0mm.


Type Padlock

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot