Christmas Opening Hours and Delivery Dates here

Squire SS50/COMBI SS50 Hi-Security Combi Padlock 50mm Open Shackle

Order Code:

97-1878

Brand: Squire MPN: SS50/COMBI EAN-13: 5012245028690

Discontinued


The Squire SS50 Hi-Security Open Shackle Combi Padlock is purpose designed for extra-high security performance and extreme resistance against the threat of a sustained attack, with the added convenience of ‘no keys to lose’.

These padlocks have a unique electrophoretic finish and body cover for excellent corrosion resistance, the range performs in even the harshest environments (200 hour salt spray tested). They are constructed of a solid hardened steel lock body and hardened boron alloy steel shackle - with a protective lock body cover.

They operate using a fully recodable five-wheel dial with 10 digits - from zero to nine which offers over 100,000 code combinations. The padlocks are simple to recode and can be coded 'alike' so one code opens several locks, which makes them ideal for multi-users operating in high security or commercial environments.

Ideal for securing commercial buildings, gates, warehouses, lorries, perimeter gates, trailers and high security doors.

Body Width: 50mm.
Body Thickness: 26mm.
Shackle Diameter: 10mm.
Vertical Shackle Clearance: 26mm.
Horizontial Shackle Clearance: 22mm.

CRIMESTOPPERS supported.


Type Padlock

Trustpilot