Christmas Opening Hours and Delivery Dates here

ST B-L072Z-LRWAN1 Discovery Kit LoRa® STM32L072CZ ARM Cortex M0

Order Code:

75-0781

Brand: ST MPN: B-L072Z-LRWAN1
Qty Was Unit Price (Ex VAT)
1+ £21.52 £19.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched same dayContact us for additional stock

The LoRa Discovery kit is an excellent development tool for learning and for developing solutions based on LoRa and FSK/OOK technologies.

The kit features the CMWX1ZZABZ-091 all-in-one open module, powered by the STM32L072CZ ARM Cortex M0 microcontroller and an SX1276 transceiver. The transceiver features the LoRa long-range modem that gives ultra-long-range spread spectrum communications, plus high interference immunity, minimising current consumption. The open module gives access to all the microcontroller peripherals such as ADC, 16-bit timer, LP-UART, I2C, SPI and USB 2.0 FS.

Also included in the kit is the ST-LINK/V2-1 embedded debug tool interface, LEDs, push-buttons, antenna, Arduino™Uno V3 connectors and USB OTG connector in Micro-B format.


  • ARM Cortex MCU
  • On-board ST-LINK/V2-1
  • ADC and DAC
  • USB, UART, I2C, and SPI
  • Demonstration software pre-loaded
  • LoRa , FSK, GFSK, MSK, GMSK and OOK
  • LoRaWANstack is certified class A and C compliant
  • Selectable output power
  • High sensitivity
  • High dynamic range
  • 50Ω SMA RF antenna

For further details, plus resources, tools and software, please see the product page.


Type LoRa Discovery kit
MCU Device STM32L072CZ
MCU Family STM32L0

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot