ST BAT41 Silicon Schottky Diode

Standard range
Order Code:

47-3100

Brand: ST MPN: BAT41
Qty Unit Price (Ex VAT)
10+ £0.292
100+ £0.199
1000+ £0.113
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
70 in stock, despatched same dayAdditional 500 due on 26/03/2025

Small signal Schottky diode from ST, suitable for general switching applications including power supplies, test and imaging equipment.


  • Very low turn-on voltage
  • Repetitive peak reverse voltage 100V
  • Average forward current 200mA
  • Peak forward surge current 1A
  • Forward voltage 1V
  • Reverse leaking current 0.1uA
  • Power 100mW
  • DO-35 case
Type BAT41
Average Forward Current (If) 150mA
Forward Voltage (Vf) 0.45V
Junction Operating Temperature (Tj) -65 to +125°C
Package/Case DO-35
Peak Forward Surge Current (Ifsm) 1A
Power Dissipation (Pd) 100mW
Repetitive Peak Reverse Voltage (Vrrm) 100V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot