ST BAT46 100V Silicon Schottky Diode

Standard range
Order Code:

47-3104

Brand: ST MPN: BAT46
Qty Unit Price (Ex VAT)
10+ £0.0286
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
272 in stock, despatched same dayAdditional quantity lead time 14 days

Small signal Schottky diode from ST, suitable for general purpose applications.


  • Low turn-on voltage
  • Repetitive peak reverse voltage 100V
  • Average forward current 150mA
  • Peak forward surge current 750mA
  • Forward voltage 1V
  • Reverse leaking current 5uA
  • Power 150mW
  • DO-35 case
Type BAT46
Average Forward Current (If) 150mA
Forward Voltage (Vf) 0.45V
Junction Operating Temperature (Tj) -65 to +125°C
Package/Case DO-35
Peak Forward Surge Current (Ifsm) 750mA
Power Dissipation (Pd) 150mW
Repetitive Peak Reverse Voltage (Vrrm) 100V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot