ST BAT54JFILM 40V 300mA SOD323 Schottky Diode

Standard range
Order Code:

38-2022

Brand: ST MPN: BAT54JFILM
Qty Unit Price (Ex VAT)
5+ £0.348
50+ £0.244
100+ £0.136
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
9,685 in stock, despatched same dayAdditional quantity lead time 16 months

The BAT54 is a 40V Schottky Barrier diode packaged in a SOD323 case.


  • Low conduction and reverse losses
  • Negligible switching losses
  • Low forward and reverse recovery times
  • Extremely fast switching
  • Low capacitance diode
  • ECOPACK compliant component
Average Forward Current 1.25A
Max. Junction Temperature 150°C
Package SOD323
Peak Forward Current 300mA
Peak Reverse Voltage 40V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot