Christmas Opening Hours and Delivery Dates here

ST BD679 Dar NPN 80V 4A TO126

Order Code:

81-0106

Brand: ST MPN: BD679
Qty Unit Price (Ex VAT)
5+ £0.492
25+ £0.321
100+ £0.255
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
218 in stock, despatched same dayAdditional quantity lead time 5 weeks

A monolithic Darlington power transistor with integrated anti-parallel collector-emitter diode. Typical applications includes linear and switching industrial equipment.
  • NPN Polarity
  • 80V Collector Emitter voltage
  • 80V Collector-Base voltage
  • 5V Emitter-Base voltage
  • 4A Collector current
  • 40W Power
  • 750 DC Current gain
  • 0.5mA Collector cut-off current
  • 2.5V Collector-Emitter saturation voltage
  • TO-126 Case
Type NPN
Power Dissipation 40W
Collector Current (Ic) 4A
Collector-Base Voltage (Vcb) 80V
DC Current Gain (hfe) 750
Emitter-Base Voltage (Veb) 5V
Package/Case TO-126

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot