Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

ST BTA26-600BRG 25A 600V Isolated Triac

Order Code:  

47-3258

 
Brand: ST MPN: BTA26-600BRG PCB Symbol, Footprint or 3D Model

Discontinued


Standard insulated tab triac from ST suitable for use as an on / off function in applications such as static relays, heating regulation, induction motor starting circuits, light dimmers and motor speed controllers.


  • RMS on-state current 25A
  • Peak non repetitive surge current 260A
  • Peak repetitive off-state voltage 600V
  • Gate trigger voltage 1.3V
  • Gate trigger current 50mA
  • Holding current 80mA
  • Dynamic resistance 16mR
  • Power dissipation 1W
  • TOP3 package
Gate Trigger Current (Igt) 50mA
Gate Trigger Voltage (Vgt) 1.3V
Package TOP3
Peak Repetitive Off-State Voltage (Vdrm) 600V
Power Dissipation (Pd) 1W
RMS On-State Current (Itrms) 25A
Type Isolated

Reviews


Be the first to submit a review

Trustpilot