ST BTA41-600B 40A 600V Isolated Triac

Standard range
Order Code:

47-3394

Brand: ST MPN: BTA41-600BRG
Qty Unit Price (Ex VAT)
1+ £4.54
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
40 in stock, despatched same dayAdditional quantity lead time 5 weeks

Standard insulated tab triac from ST suitable for use as an on / off function in applications such as static relays, heating regulation, induction motor starting circuits, light dimmers and motor speed controllers.


  • RMS on-state current 40A
  • Peak non repetitive surge current 420A
  • Peak repetitive off-state voltage 600V
  • Gate trigger voltage 1.3V
  • Gate trigger current 100mA
  • Holding current 80mA
  • Dynamic resistance 10mR
  • Power dissipation 1W
  • TOP3 package
Type Isolated
Gate Trigger Current (Igt) 100mA
Gate Trigger Voltage (Vgt) 1.3V
Package TOP3
Peak Repetitive Off-State Voltage (Vdrm) 600V
Power Dissipation (Pd) 1W
RMS On-State Current (Itrms) 40A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot