ST L78S12CV +12V2A Voltage Regulator

Order Code:

47-3304

Brand: ST MPN: L78S12CV

Discontinued


Fixed voltage regulator from the ST 78S series. Designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltages and currents, .


  • Output voltage 12V
  • Single output
  • Output current 2A
  • Supply voltage 35V
  • Operating temperature 0°C to +150°C
  • Case TO-220
  • Thermal overload protection
  • Short circuit protection
  • Output transition SOA protection
  • Manufacturer's part L78S05CV
Type Voltage Regulator
Number of Outputs Single
Operating Temperature Range 0 to 150°C
Output Current 2A
Output Voltage 12V
Package/Case TO-220
Regulator Type Fixed positive
Supply Voltage Max 35V

Reviews


Be the first to submit a review

Trustpilot