Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

ST STM32F103ZET6 Microcontroller 32-bit ARM Cortex M3 72MHz 512kB LQFP 144

Order Code:  

73-3440

 
Brand: ST MPN: STM32F103ZET6 PCB Symbol, Footprint or 3D Model

Discontinued


The STM32F103ZET6 is a performance line high density 32-bit, ARM-based microcontroller with 512 Kbytes of Flash memory and a CPU frequency of 72MHz. The microcontroller incorporates the high-performance ARM Cortex M3 RISC core and utilises an extensive range of enhanced peripherals and I/Os connected to two APB buses. Standard communication interfaces and multiple timers further enhance the usability of this microcontroller. Suitable for a wide range of industrial and commercial applications.


  • Package LQFP 144
  • Two 12-bit D/A converters
  • High speed I/O ports
  • CRC Calculation unit
  • Low power
  • USB and CAN interface
  • Sleep, stop and standby modes
  • Debug mode
  • 12-channel DMA controller
  • Independent and system watchdog timers
ADC Channels 21
CPU Frequency 72MHz
Flash 512KB
GPIOs 112
Operating Temperature Max. +85°C
Operating Temperature Min. -40°C
Operating Voltage 2 to 3.6V
Package LQFP144
SRAM 64KB

Reviews


Be the first to submit a review

Trustpilot