Christmas Opening Hours and Delivery Dates here

ST TIP120 Darlington NPN 60V 5A TO220

Order Code:

81-0168

Brand: ST MPN: TIP120
Qty Unit Price (Ex VAT)
5+ £0.321
25+ £0.297
100+ £0.184
500+ £0.183
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
411 in stock, despatched same dayAdditional quantity lead time 11 months

A high power Darlington transistor in a plastic package. Typical applications includes high power switching, hammer drives, pulse motor drives and inductive load drives.


  • NPN Polarity
  • 60V Collector emitter voltage
  • 60V Collector-Base voltage
  • 5V Emitter-Base voltage
  • 5A Collector current
  • 65W Power
  • 1000 DC Current gain
  • 0.5mA Collector cut-off current
  • 4V Collector-Emitter saturation voltage
  • TO-220 Case

Please refer to the Product Change Notice (PCN) for this device.
Type NPN
Power Dissipation 65W
Collector Current (Ic) 5A
Collector-Base Voltage (Vcb) 60V
DC Current Gain (hfe) 1000
Emitter-Base Voltage (Veb) 5V
Package/Case TO-220

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories

You may also like


Trustpilot