Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.749 |
50+ | £0.539 |
100+ | £0.464 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The 5A 80V TIP121 from ST is a complementary power Darlington transistor that is manufactured using planar technology with a 'base island' layout and monolithic Darlington configuration. The resulting transistor has exceptional high gain performance coupled with very low saturation voltage. Ideal for use in general purpose linear and switching applications.
Type | Complementary power Darlington |
---|---|
Collector Current (Ic) | 5A |
Collector-Base Voltage (Vcb) | 80V |
Collector-Emitter Voltage (Vce) | 80V |
DC Current Gain (hfe) | 1000 |
Device | TIP121 |
Emitter-Base Voltage (Veb) | 5V |
Package/Case | TO-220 |
Power Dissipation (Pd) | 65W |
To use this facility please Sign In.
Sign In