ST TIP122 Darlington NPN 100V 5A TO220

Standard range
Order Code:

81-0186

Brand: ST MPN: TIP122
Qty Unit Price (Ex VAT)
5+ £0.444
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
305 in stock, despatched same dayAdditional quantity lead time 3 weeks

An epitaxial Darlington transistor that is complementary to TIP125/126/127, suitable for medium power linear switching applications.
  • NPN polarity
  • 100V Collector Emitter voltage
  • 100V Collector-Base voltage
  • 5V Emitter-Base voltage
  • 5A Collector current
  • 1000 DC Current gain
  • 0.2mA Collector cut-off current
  • 4V Collector-Emitter saturation voltage
  • TO-220 Case
Type NPN
Collector Current (Ic) 5A
Collector-Base Voltage (Vcb) 100V
DC Current Gain (hfe) 1000
Emitter-Base Voltage (Veb) 5V
Package/Case TO-220

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Tuesday, August 7, 2018 Question by: Rapid Customer | Product code: 81-0186
Q. Could this be used as a PWM amplifier in the same was as a TIP120?
A. Hi Joshua, thank you for your question. This just has a higher voltage rating as the TIP120 so it will operate in the same way.

Reviews


Be the first to submit a review

Trustpilot