ST TIP127 Darlington PNP 100V 5A TO220

Order Code:

81-0178

Brand: CDIL MPN: TIP127

Discontinued


A high power Darlington transistor in a plastic package. Typical applications include high power switching, hammer drive, pulse motor drive and inductive load drive.
  • PNP Polarity
  • 100V Collector-Emitter voltage
  • 100V Collector-Base voltage
  • 5V Emitter-Base voltage
  • 5A Collector current
  • 65W Power
  • 1000 DC Current gain
  • 0.5mA Collector cut-off current
  • 4V Collector-Emitter saturation voltage
  • TO-220 Case
Type PNP
Collector Current (Ic) 5A
Collector-Base Voltage (Vcb) 100V
DC Current Gain (hfe) 1000
Emitter-Base Voltage (Veb) 5V
Package/Case TO-220
Power Dissipation (Pd) 65W

Reviews


Be the first to submit a review

Trustpilot