Christmas Opening Hours and Delivery Dates here

Stäubli 320017P0001-UR Coupling socket MC4 connector PV-KST4/6II-UR 1 pc

Order Code:

00-0358

Brand: Staubli MPN: 32.0017P0001-UR EAN-13: 2050009886578
  • Country of Origin: France
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
2+ £2.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
217 available to back orderBack-order availability date - 13/01/2026

The Stäubli PV-KST4/6II-UR Coupling Socket is a high-quality MC4 connector designed for reliable and efficient photovoltaic connections. This coupling socket features a robust construction and a secure locking mechanism, ensuring excellent electrical conductivity and resistance to environmental factors. Suitable for various PV systems, it offers long-term durability and ease of installation, making it an ideal choice for both residential and commercial solar energy applications.
Type PV connector
Contact Finish Copper silver plated
Height 18.8mm
IP Rating IP2X
Length 61mm
Max. temperature 85°C
Min. temperature -40°C
Misc Attribute PV-KST4/6II-UR
Rated Surge Voltage 16kV
Width 18.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot